
P5504EDG | |
|---|---|
DigiKey Part Number | 4518-P5504EDGTR-ND - Tape & Reel (TR) 4518-P5504EDGCT-ND - Cut Tape (CT) 4518-P5504EDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P5504EDG |
Description | MOSFET P-CH 40V 50A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 136W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53600 € | 5,36 € |
| 100 | 0,34970 € | 34,97 € |
| 500 | 0,26948 € | 134,74 € |
| 1.000 | 0,24363 € | 243,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21563 € | 539,07 € |
| 5.000 | 0,19832 € | 991,60 € |
| 7.500 | 0,18950 € | 1.421,25 € |
| 12.500 | 0,17959 € | 2.244,88 € |
| 17.500 | 0,17373 € | 3.040,28 € |
| 25.000 | 0,17212 € | 4.303,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

