
NUP2105L | |
|---|---|
DigiKey Part Number | 4518-NUP2105LTR-ND - Tape & Reel (TR) 4518-NUP2105LCT-ND - Cut Tape (CT) 4518-NUP2105LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2105L |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,14036 € | 70,18 € |
| 1.000 | 0,12534 € | 125,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10624 € | 318,72 € |
| 6.000 | 0,09661 € | 579,66 € |
| 9.000 | 0,09169 € | 825,21 € |
| 15.000 | 0,08617 € | 1.292,55 € |
| 21.000 | 0,08291 € | 1.741,11 € |
| 30.000 | 0,07973 € | 2.391,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






