
NTMS4177PR | |
|---|---|
DigiKey Part Number | 4518-NTMS4177PRTR-ND - Tape & Reel (TR) 4518-NTMS4177PRCT-ND - Cut Tape (CT) 4518-NTMS4177PRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMS4177PR |
Description | MOSFET P-CH 30V 6.6A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.6A (Ta) 840mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 11.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 840mW (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,35170 € | 35,17 € |
| 500 | 0,27048 € | 135,24 € |
| 1.000 | 0,24432 € | 244,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21107 € | 633,21 € |
| 6.000 | 0,19433 € | 1.165,98 € |
| 9.000 | 0,18580 € | 1.672,20 € |
| 15.000 | 0,17621 € | 2.643,15 € |
| 21.000 | 0,17054 € | 3.581,34 € |
| 30.000 | 0,16503 € | 4.950,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

