
NTMD3P03R2G | |
|---|---|
DigiKey Part Number | 4518-NTMD3P03R2GTR-ND - Tape & Reel (TR) 4518-NTMD3P03R2GCT-ND - Cut Tape (CT) 4518-NTMD3P03R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMD3P03R2G |
Description | MOSFET 2P-CH 30V 2.34A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2.34A Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 2.34A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.05A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,19980 € | 19,98 € |
| 500 | 0,15046 € | 75,23 € |
| 1.000 | 0,13454 € | 134,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11427 € | 342,81 € |
| 6.000 | 0,10405 € | 624,30 € |
| 9.000 | 0,09884 € | 889,56 € |
| 15.000 | 0,09299 € | 1.394,85 € |
| 21.000 | 0,08952 € | 1.879,92 € |
| 30.000 | 0,08615 € | 2.584,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

