
MIC5200-5.0YS | |
|---|---|
DigiKey Part Number | 4518-MIC5200-5.0YSTR-ND - Tape & Reel (TR) 4518-MIC5200-5.0YSCT-ND - Cut Tape (CT) 4518-MIC5200-5.0YSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5200-5.0YS |
Description | IC REG LINEAR 5V 100MA SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
Current - Supply (Max) | 1.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23480 € | 23,48 € |
| 250 | 0,21792 € | 54,48 € |
| 500 | 0,20770 € | 103,85 € |
| 1.000 | 0,19929 € | 199,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19042 € | 476,05 € |
| 5.000 | 0,18506 € | 925,30 € |
| 7.500 | 0,18239 € | 1.367,92 € |
| 12.500 | 0,17942 € | 2.242,75 € |
| 17.500 | 0,17768 € | 3.109,40 € |
| 25.000 | 0,17601 € | 4.400,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

