
MCP1702T-3302E/MB | |
|---|---|
DigiKey Part Number | 4518-MCP1702T-3302E/MBTR-ND - Tape & Reel (TR) 4518-MCP1702T-3302E/MBCT-ND - Cut Tape (CT) 4518-MCP1702T-3302E/MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1702T-3302E/MB |
Description | IC REG LINEAR 3.3V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Voltage Dropout (Max) 0.9V @ 40mA |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 µA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15456 € | 77,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14800 € | 148,00 € |
| 2.000 | 0,14260 € | 285,20 € |
| 3.000 | 0,13989 € | 419,67 € |
| 5.000 | 0,13689 € | 684,45 € |
| 7.000 | 0,13514 € | 945,98 € |
| 10.000 | 0,13346 € | 1.334,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



