
LM317MDT | |
|---|---|
DigiKey Part Number | 4518-LM317MDTTR-ND - Tape & Reel (TR) 4518-LM317MDTCT-ND - Cut Tape (CT) 4518-LM317MDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDT |
Description | IC REG LINEAR POS ADJ 1.5A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 12 mA |
Part Status Active | PSRR 75dB ~ 60dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317MDT-EV | EVVO | 1.757 | 5272-LM317MDT-EVCT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36120 € | 9,03 € |
| 100 | 0,31560 € | 31,56 € |
| 250 | 0,29384 € | 73,46 € |
| 500 | 0,28068 € | 140,34 € |
| 1.000 | 0,26986 € | 269,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25844 € | 646,10 € |
| 5.000 | 0,25156 € | 1.257,80 € |
| 7.500 | 0,24811 € | 1.860,83 € |
| 12.500 | 0,24429 € | 3.053,62 € |
| 17.500 | 0,24206 € | 4.236,05 € |
| 25.000 | 0,23992 € | 5.998,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


