
LM2901DR | |
|---|---|
DigiKey Part Number | 4518-LM2901DRTR-ND - Tape & Reel (TR) 4518-LM2901DRCT-ND - Cut Tape (CT) 4518-LM2901DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901DR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14960 € | 3,74 € |
| 100 | 0,12840 € | 12,84 € |
| 250 | 0,11836 € | 29,59 € |
| 500 | 0,11228 € | 56,14 € |
| 1.000 | 0,10727 € | 107,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10198 € | 254,95 € |
| 5.000 | 0,09880 € | 494,00 € |
| 7.500 | 0,09720 € | 729,00 € |
| 12.500 | 0,09544 € | 1.193,00 € |
| 17.500 | 0,09440 € | 1.652,00 € |
| 25.000 | 0,09341 € | 2.335,25 € |
| 62.500 | 0,09127 € | 5.704,38 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


