LM2596HVS-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2596HVS-5.0
LM2596HVS-5.0

LM2596HVS-5.0

DigiKey Part Number
4518-LM2596HVS-5.0TR-ND - Tape & Reel (TR)
4518-LM2596HVS-5.0CT-ND - Cut Tape (CT)
4518-LM2596HVS-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2596HVS-5.0
Description
IC REG BUCK 5V 3A TO263-5L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
57V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,10000 €5,10 €
103,91000 €39,10 €
253,61200 €90,30 €
1003,28430 €328,43 €
2503,12812 €782,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,97979 €2.383,83 €
1.6002,91188 €4.659,01 €
2.4002,87786 €6.906,86 €
Manufacturers Standard Package
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,06900 €