
LM217LD | |
|---|---|
DigiKey Part Number | 4518-LM217LDTR-ND - Tape & Reel (TR) 4518-LM217LDCT-ND - Cut Tape (CT) 4518-LM217LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM217LD |
Description | IC REG LIN POS ADJ 100MA 8-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20200 € | 20,20 € |
| 250 | 0,18708 € | 46,77 € |
| 500 | 0,17814 € | 89,07 € |
| 1.000 | 0,17078 € | 170,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16299 € | 407,47 € |
| 5.000 | 0,15830 € | 791,50 € |
| 7.500 | 0,15595 € | 1.169,62 € |
| 12.500 | 0,15335 € | 1.916,87 € |
| 17.500 | 0,15182 € | 2.656,85 € |
| 25.000 | 0,15036 € | 3.759,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

