Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7815CV

DigiKey Part Number
4518-L7815CV-ND
Manufacturer
Manufacturer Product Number
L7815CV
Description
IC REG LINEAR 15V 1.2A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
15V
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
6 mA
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
35V
Supplier Device Package
TO-220
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26800 €2,68 €
250,23880 €5,97 €
1000,20710 €20,71 €
2500,19184 €47,96 €
5000,18266 €91,33 €
1.0000,17510 €175,10 €
3.0000,16576 €497,28 €
5.0000,16231 €811,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €