
L7805CDT | |
|---|---|
DigiKey Part Number | 4518-L7805CDTTR-ND - Tape & Reel (TR) 4518-L7805CDTCT-ND - Cut Tape (CT) 4518-L7805CDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7805CDT |
Description | IC REG LINEAR 5V 1.2A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 6 mA |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18800 € | 4,70 € |
| 100 | 0,16210 € | 16,21 € |
| 250 | 0,14976 € | 37,44 € |
| 500 | 0,14230 € | 71,15 € |
| 1.000 | 0,13616 € | 136,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12969 € | 324,23 € |
| 5.000 | 0,12579 € | 628,95 € |
| 7.500 | 0,12383 € | 928,73 € |
| 12.500 | 0,12167 € | 1.520,88 € |
| 17.500 | 0,12040 € | 2.107,00 € |
| 25.000 | 0,11919 € | 2.979,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











