
IPD082N10N3G | |
|---|---|
DigiKey Part Number | 4518-IPD082N10N3GTR-ND - Tape & Reel (TR) 4518-IPD082N10N3GCT-ND - Cut Tape (CT) 4518-IPD082N10N3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD082N10N3G |
Description | MOSFET N-CH 100V 80A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 125W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.2mOhm @ 73A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,44200 € | 14,42 € |
| 100 | 0,98530 € | 98,53 € |
| 500 | 0,78988 € | 394,94 € |
| 1.000 | 0,72819 € | 728,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65912 € | 1.647,80 € |
| 5.000 | 0,61715 € | 3.085,75 € |
| 7.500 | 0,59578 € | 4.468,35 € |
| 12.500 | 0,59493 € | 7.436,62 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

