
HT7544-1 | |
|---|---|
DigiKey Part Number | 4518-HT7544-1TR-ND - Tape & Reel (TR) 4518-HT7544-1CT-ND - Cut Tape (CT) 4518-HT7544-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7544-1 |
Description | IC REG LINEAR 4.4V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 4.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15440 € | 3,86 € |
| 100 | 0,13260 € | 13,26 € |
| 250 | 0,12216 € | 30,54 € |
| 500 | 0,11590 € | 57,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11075 € | 110,75 € |
| 2.000 | 0,10650 € | 213,00 € |
| 3.000 | 0,10437 € | 313,11 € |
| 5.000 | 0,10201 € | 510,05 € |
| 7.000 | 0,10063 € | 704,41 € |
| 10.000 | 0,09930 € | 993,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

