
HT7536-1 | |
|---|---|
DigiKey Part Number | 4518-HT7536-1TR-ND - Tape & Reel (TR) 4518-HT7536-1CT-ND - Cut Tape (CT) 4518-HT7536-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7536-1 |
Description | IC REG LINEAR 3.6V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.6V |
Mfr | Voltage Dropout (Max) 0.1V @ 1mA |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13560 € | 3,39 € |
| 100 | 0,11630 € | 11,63 € |
| 250 | 0,10700 € | 26,75 € |
| 500 | 0,10142 € | 50,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09682 € | 96,82 € |
| 2.000 | 0,09303 € | 186,06 € |
| 3.000 | 0,09113 € | 273,39 € |
| 5.000 | 0,08903 € | 445,15 € |
| 7.000 | 0,08780 € | 614,60 € |
| 10.000 | 0,08661 € | 866,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

