
FQD20N06 | |
|---|---|
DigiKey Part Number | 4518-FQD20N06TR-ND - Tape & Reel (TR) 4518-FQD20N06CT-ND - Cut Tape (CT) 4518-FQD20N06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD20N06 |
Description | MOSFET N-CH 60V 16.8A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16.8A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Vgs (Max) | ±25V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 38W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63400 € | 6,34 € |
| 100 | 0,41670 € | 41,67 € |
| 500 | 0,32332 € | 161,66 € |
| 1.000 | 0,29323 € | 293,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26064 € | 651,60 € |
| 5.000 | 0,24049 € | 1.202,45 € |
| 7.500 | 0,23023 € | 1.726,72 € |
| 12.500 | 0,21870 € | 2.733,75 € |
| 17.500 | 0,21593 € | 3.778,78 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


