
FDS8984 | |
|---|---|
DigiKey Part Number | 4518-FDS8984TR-ND - Tape & Reel (TR) 4518-FDS8984CT-ND - Cut Tape (CT) 4518-FDS8984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8984 |
Description | MOSFET 2N-CH 30V 7A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta) 1.6W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer UMW | Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 635pF @ 15V |
Part Status Active | Power - Max 1.6W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 23mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,25820 € | 25,82 € |
| 500 | 0,19632 € | 98,16 € |
| 1.000 | 0,17635 € | 176,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15096 € | 452,88 € |
| 6.000 | 0,13817 € | 829,02 € |
| 9.000 | 0,13166 € | 1.184,94 € |
| 15.000 | 0,12433 € | 1.864,95 € |
| 21.000 | 0,11999 € | 2.519,79 € |
| 30.000 | 0,11578 € | 3.473,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

