
FDD8874 | |
|---|---|
DigiKey Part Number | 4518-FDD8874TR-ND - Tape & Reel (TR) 4518-FDD8874CT-ND - Cut Tape (CT) 4518-FDD8874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8874 |
Description | MOSFET N-CH 30V 116A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 116A (Tc) 110W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2990 pF @ 15 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD8874 | Rochester Electronics, LLC | 256 | 2156-FDD8874-ND | 0,99438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,29650 € | 29,65 € |
| 500 | 0,22664 € | 113,32 € |
| 1.000 | 0,20409 € | 204,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17965 € | 449,12 € |
| 5.000 | 0,16454 € | 822,70 € |
| 7.500 | 0,15684 € | 1.176,30 € |
| 12.500 | 0,14819 € | 1.852,37 € |
| 17.500 | 0,14307 € | 2.503,72 € |
| 25.000 | 0,13809 € | 3.452,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

