
FDD5353 | |
|---|---|
DigiKey Part Number | 4518-FDD5353TR-ND - Tape & Reel (TR) 4518-FDD5353CT-ND - Cut Tape (CT) 4518-FDD5353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD5353 |
Description | MOSFET N-CH 60V 50A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11.5A (Ta), 50A (Tc) 3.1W (Ta), 69W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3215 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67600 € | 6,76 € |
| 100 | 0,44430 € | 44,43 € |
| 500 | 0,34470 € | 172,35 € |
| 1.000 | 0,31262 € | 312,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27788 € | 694,70 € |
| 5.000 | 0,25640 € | 1.282,00 € |
| 7.500 | 0,24546 € | 1.840,95 € |
| 12.500 | 0,23317 € | 2.914,62 € |
| 17.500 | 0,22589 € | 3.953,08 € |
| 25.000 | 0,21882 € | 5.470,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

