
FAN3111CSX | |
|---|---|
DigiKey Part Number | 4518-FAN3111CSXTR-ND - Tape & Reel (TR) 4518-FAN3111CSXCT-ND - Cut Tape (CT) 4518-FAN3111CSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3111CSX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 25V |
Manufacturer UMW | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case SC-74A, SOT-753 |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43280 € | 10,82 € |
| 100 | 0,37920 € | 37,92 € |
| 250 | 0,35376 € | 88,44 € |
| 500 | 0,33842 € | 169,21 € |
| 1.000 | 0,32577 € | 325,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31015 € | 930,45 € |
| 6.000 | 0,30251 € | 1.815,06 € |
| 9.000 | 0,29868 € | 2.688,12 € |
| 15.000 | 0,29444 € | 4.416,60 € |
| 21.000 | 0,29196 € | 6.131,16 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

