
ET3157 | |
|---|---|
DigiKey Part Number | 4518-ET3157TR-ND - Tape & Reel (TR) 4518-ET3157CT-ND - Cut Tape (CT) 4518-ET3157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ET3157 |
Description | IC SW SPDT-NO/NCX1 7OHM SC70-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 350MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 2.3pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09038 € | 271,14 € |
| 6.000 | 0,08762 € | 525,72 € |
| 9.000 | 0,08623 € | 776,07 € |
| 15.000 | 0,08470 € | 1.270,50 € |
| 21.000 | 0,08380 € | 1.759,80 € |
| 30.000 | 0,08294 € | 2.488,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13480 € | 3,37 € |
| 100 | 0,11540 € | 11,54 € |
| 250 | 0,10616 € | 26,54 € |
| 500 | 0,10062 € | 50,31 € |
| 1.000 | 0,09604 € | 96,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13640 € | 3,41 € |
| 100 | 0,11690 € | 11,69 € |
| 250 | 0,10752 € | 26,88 € |
| 500 | 0,10188 € | 50,94 € |
| 1.000 | 0,09725 € | 97,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

