
CEM9926A | |
|---|---|
DigiKey Part Number | 4518-CEM9926ATR-ND - Tape & Reel (TR) 4518-CEM9926ACT-ND - Cut Tape (CT) 4518-CEM9926ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEM9926A |
Description | MOSFET 2N-CH 20V 7A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta) | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24140 € | 24,14 € |
| 500 | 0,18304 € | 91,52 € |
| 1.000 | 0,16419 € | 164,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14022 € | 420,66 € |
| 6.000 | 0,12815 € | 768,90 € |
| 9.000 | 0,12199 € | 1.097,91 € |
| 15.000 | 0,11507 € | 1.726,05 € |
| 21.000 | 0,11098 € | 2.330,58 € |
| 30.000 | 0,10700 € | 3.210,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

