BTA24-600BRG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA16-600CWRG

DigiKey Part Number
4518-BTA16-600CWRG-ND
Manufacturer
Manufacturer Product Number
BTA16-600CWRG
Description
TRIAC ALTERNISTOR 600V 16A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A @ 50Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.852
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,22000 €1,22 €
500,57420 €28,71 €
1000,51090 €51,09 €
5000,39954 €199,77 €
1.0000,36371 €363,71 €
2.0000,33357 €667,14 €
5.0000,30095 €1.504,75 €
10.0000,28080 €2.808,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €