


BSS84 | |
|---|---|
DigiKey Part Number | 4518-BSS84TR-ND - Tape & Reel (TR) 4518-BSS84CT-ND - Cut Tape (CT) 4518-BSS84DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84 |
Description | 50V 130MA 300MW 10R@5V,100MA 2V@ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05760 € | 1,44 € |
| 100 | 0,04840 € | 4,84 € |
| 250 | 0,04408 € | 11,02 € |
| 500 | 0,04148 € | 20,74 € |
| 1.000 | 0,03932 € | 39,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03664 € | 109,92 € |
| 6.000 | 0,03533 € | 211,98 € |
| 9.000 | 0,03468 € | 312,12 € |
| 15.000 | 0,03395 € | 509,25 € |
| 21.000 | 0,03353 € | 704,13 € |
| 30.000 | 0,03312 € | 993,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




