
BSO615NG | |
|---|---|
DigiKey Part Number | 4518-BSO615NGTR-ND - Tape & Reel (TR) 4518-BSO615NGCT-ND - Cut Tape (CT) 4518-BSO615NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO615NG |
Description | MOSFET 2N-CH 60V 7A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A (Tc) 4W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer UMW | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 750pF @ 25V |
Part Status Active | Power - Max 4W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7A (Tc) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,42170 € | 42,17 € |
| 500 | 0,32670 € | 163,35 € |
| 1.000 | 0,29607 € | 296,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25717 € | 771,51 € |
| 6.000 | 0,23758 € | 1.425,48 € |
| 9.000 | 0,22760 € | 2.048,40 € |
| 15.000 | 0,21639 € | 3.245,85 € |
| 21.000 | 0,20976 € | 4.404,96 € |
| 30.000 | 0,20331 € | 6.099,30 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

