
AP1501-5.0 | |
|---|---|
DigiKey Part Number | 4518-AP1501-5.0TR-ND - Tape & Reel (TR) 4518-AP1501-5.0CT-ND - Cut Tape (CT) 4518-AP1501-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501-5.0 |
Description | IC REG BUCK 5V 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,17200 € | 5,86 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,12920 € | 28,23 € |
| 50 | 1,11100 € | 55,55 € |
| 100 | 1,09300 € | 109,30 € |
| 250 | 1,06956 € | 267,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05218 € | 526,09 € |
| 1.000 | 1,03507 € | 1.035,07 € |
| 1.500 | 1,02517 € | 1.537,75 € |
| 2.500 | 1,01284 € | 2.532,10 € |
| 3.500 | 1,00478 € | 3.516,73 € |
| 5.000 | 0,99631 € | 4.981,55 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

