
AO4459 | |
|---|---|
DigiKey Part Number | 4518-AO4459TR-ND - Tape & Reel (TR) 4518-AO4459CT-ND - Cut Tape (CT) 4518-AO4459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4459 |
Description | SOP-8 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.5A (Ta) 3.1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 42mOhm @ 6.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,26560 € | 6,64 € |
| 100 | 0,23050 € | 23,05 € |
| 250 | 0,21380 € | 53,45 € |
| 500 | 0,20374 € | 101,87 € |
| 1.000 | 0,19546 € | 195,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18524 € | 555,72 € |
| 6.000 | 0,18024 € | 1.081,44 € |
| 9.000 | 0,17773 € | 1.599,57 € |
| 15.000 | 0,17496 € | 2.624,40 € |
| 21.000 | 0,17334 € | 3.640,14 € |
| 30.000 | 0,17178 € | 5.153,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

