
AO3416A | |
|---|---|
DigiKey Part Number | 4518-AO3416ATR-ND - Tape & Reel (TR) 4518-AO3416ACT-ND - Cut Tape (CT) 4518-AO3416ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3416A |
Description | 20V 6.5A 22MR@4.5V,6.5A 1.4W 1.1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 6.5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3416A-EV | EVVO | 3.000 | 5272-AO3416A-EVCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07630 € | 7,63 € |
| 250 | 0,06984 € | 17,46 € |
| 500 | 0,06596 € | 32,98 € |
| 1.000 | 0,06275 € | 62,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05879 € | 176,37 € |
| 6.000 | 0,05685 € | 341,10 € |
| 9.000 | 0,05588 € | 502,92 € |
| 15.000 | 0,05481 € | 822,15 € |
| 21.000 | 0,05418 € | 1.137,78 € |
| 30.000 | 0,05357 € | 1.607,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

