P-Channel 20 V 4A (Ta) 350mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3415A

DigiKey Part Number
4518-AO3415ATR-ND - Tape & Reel (TR)
4518-AO3415ACT-ND - Cut Tape (CT)
4518-AO3415ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3415A
Description
20V 4A 50MR@4.5V,4A 350MW 1V@250
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
36mOhm @ 4A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 10 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.161
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11600 €1,16 €
250,10240 €2,56 €
1000,08730 €8,73 €
2500,08004 €20,01 €
5000,07566 €37,83 €
1.0000,07205 €72,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06761 €202,83 €
6.0000,06543 €392,58 €
9.0000,06434 €579,06 €
15.0000,06314 €947,10 €
21.0000,06243 €1.311,03 €
30.0000,06175 €1.852,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €