N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3404A

DigiKey Part Number
4518-AO3404ATR-ND - Tape & Reel (TR)
4518-AO3404ACT-ND - Cut Tape (CT)
4518-AO3404ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3404A
Description
30V 5.8A 28MR@10V,5.8A 1.4W 3V@2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
820 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14200 €1,42 €
250,12520 €3,13 €
1000,10720 €10,72 €
2500,09852 €24,63 €
5000,09330 €46,65 €
1.0000,08900 €89,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08369 €251,07 €
6.0000,08109 €486,54 €
9.0000,07978 €718,02 €
15.0000,07834 €1.175,10 €
21.0000,07750 €1.627,50 €
30.0000,07669 €2.300,70 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €