
AO3403A | |
|---|---|
DigiKey Part Number | 4518-AO3403ATR-ND - Tape & Reel (TR) 4518-AO3403ACT-ND - Cut Tape (CT) 4518-AO3403ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3403A |
Description | SOT-23-3 POWER MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.6A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 315 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09080 € | 2,27 € |
| 100 | 0,07730 € | 7,73 € |
| 250 | 0,07072 € | 17,68 € |
| 500 | 0,06678 € | 33,39 € |
| 1.000 | 0,06354 € | 63,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05953 € | 178,59 € |
| 6.000 | 0,05757 € | 345,42 € |
| 9.000 | 0,05658 € | 509,22 € |
| 15.000 | 0,05550 € | 832,50 € |
| 21.000 | 0,05486 € | 1.152,06 € |
| 30.000 | 0,05425 € | 1.627,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

