
78M15 | |
|---|---|
DigiKey Part Number | 4518-78M15TR-ND - Tape & Reel (TR) 4518-78M15CT-ND - Cut Tape (CT) 4518-78M15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M15 |
Description | IC REG LINEAR 15V 1A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15400 € | 3,85 € |
| 100 | 0,13230 € | 13,23 € |
| 250 | 0,12188 € | 30,47 € |
| 500 | 0,11564 € | 57,82 € |
| 1.000 | 0,11048 € | 110,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10504 € | 262,60 € |
| 5.000 | 0,10176 € | 508,80 € |
| 7.500 | 0,10012 € | 750,90 € |
| 12.500 | 0,09830 € | 1.228,75 € |
| 17.500 | 0,09723 € | 1.701,52 € |
| 25.000 | 0,09621 € | 2.405,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






