
78M05A | |
|---|---|
DigiKey Part Number | 4518-78M05ATR-ND - Tape & Reel (TR) 4518-78M05ACT-ND - Cut Tape (CT) 4518-78M05ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M05A |
Description | IC REG LINEAR 5V 1A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11840 € | 2,96 € |
| 100 | 0,10130 € | 10,13 € |
| 250 | 0,09300 € | 23,25 € |
| 500 | 0,08804 € | 44,02 € |
| 1.000 | 0,08393 € | 83,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07961 € | 199,03 € |
| 5.000 | 0,07700 € | 385,00 € |
| 7.500 | 0,07570 € | 567,75 € |
| 12.500 | 0,07425 € | 928,12 € |
| 17.500 | 0,07341 € | 1.284,67 € |
| 25.000 | 0,07259 € | 1.814,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



