
78L08-150 | |
|---|---|
DigiKey Part Number | 4518-78L08-150TR-ND - Tape & Reel (TR) 4518-78L08-150CT-ND - Cut Tape (CT) 4518-78L08-150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78L08-150 |
Description | IC REG LINEAR 8V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 120°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08200 € | 2,05 € |
| 100 | 0,06950 € | 6,95 € |
| 250 | 0,06360 € | 15,90 € |
| 500 | 0,06000 € | 30,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05704 € | 57,04 € |
| 2.000 | 0,05460 € | 109,20 € |
| 3.000 | 0,05338 € | 160,14 € |
| 5.000 | 0,05202 € | 260,10 € |
| 7.000 | 0,05123 € | 358,61 € |
| 10.000 | 0,05047 € | 504,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

