
4N60L | |
|---|---|
DigiKey Part Number | 4518-4N60LTR-ND - Tape & Reel (TR) 4518-4N60LCT-ND - Cut Tape (CT) 4518-4N60LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N60L |
Description | MOSFET N-CH 600V 4A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 104W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 104W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,29830 € | 29,83 € |
| 500 | 0,22848 € | 114,24 € |
| 1.000 | 0,20598 € | 205,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18159 € | 453,98 € |
| 5.000 | 0,16651 € | 832,55 € |
| 7.500 | 0,15883 € | 1.191,22 € |
| 12.500 | 0,15019 € | 1.877,37 € |
| 17.500 | 0,14508 € | 2.538,90 € |
| 25.000 | 0,14011 € | 3.502,75 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

