
2N65L | |
|---|---|
DigiKey Part Number | 4518-2N65LTR-ND - Tape & Reel (TR) 4518-2N65LCT-ND - Cut Tape (CT) 4518-2N65LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N65L |
Description | TO-252 N-CHANNEL POWER MOSFET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 2A (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.5Ohm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 311 pF @ 25 V |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29510 € | 29,51 € |
| 250 | 0,27452 € | 68,63 € |
| 500 | 0,26212 € | 131,06 € |
| 1.000 | 0,25190 € | 251,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24112 € | 602,80 € |
| 5.000 | 0,23462 € | 1.173,10 € |
| 7.500 | 0,23136 € | 1.735,20 € |
| 12.500 | 0,22776 € | 2.847,00 € |
| 17.500 | 0,22565 € | 3.948,88 € |
| 25.000 | 0,22362 € | 5.590,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

