
1N60G | |
|---|---|
DigiKey Part Number | 4518-1N60GTR-ND - Tape & Reel (TR) 4518-1N60GCT-ND - Cut Tape (CT) 4518-1N60GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N60G |
Description | SOT-223 N-CHANNEL POWER MOSFETS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tj) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,21640 € | 5,41 € |
| 100 | 0,18740 € | 18,74 € |
| 250 | 0,17340 € | 43,35 € |
| 500 | 0,16498 € | 82,49 € |
| 1.000 | 0,15805 € | 158,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15072 € | 376,80 € |
| 5.000 | 0,14631 € | 731,55 € |
| 7.500 | 0,14410 € | 1.080,75 € |
| 12.500 | 0,14166 € | 1.770,75 € |
| 17.500 | 0,14022 € | 2.453,85 € |
| 25.000 | 0,13885 € | 3.471,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

