New at DigiKey
9247 BTU Sq. Ft Enclosure Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Svk-T3000

DigiKey Part Number
6508-Svk-T3000-ND
Manufacturer
Manufacturer Product Number
Svk-T3000
Description
Cabinet Air Conditioner / Smart
Customer Reference
Detailed Description
9247BTU Sq. Ft Enclosure Air Conditioner
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Depth
17.7"
Manufacturer
Uludag Klima
Width (Inches)
31-1/2
Packaging
Bulk
Height
18"
Part Status
Active
Frequency
50/60Hz
Type
Enclosure Air Conditioner
Material
Galvanized Steel
BTU's
9247
Color
RAL 7035
Voltage
380V/480V
Approval Agency
CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Uludag Klima
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.460,67000 €1.460,67 €
501.343,81940 €67.190,97 €
Unit Price without VAT:1.460,67000 €
Unit Price with VAT:1.738,19730 €