
Svk-T2000 | |
|---|---|
DigiKey Part Number | 6508-Svk-T2000-ND |
Manufacturer | |
Manufacturer Product Number | Svk-T2000 |
Description | Cabinet Air Conditioner / Smart |
Customer Reference | |
Detailed Description | 5801BTU Sq. Ft Enclosure Air Conditioner |
Datasheet | Datasheet |
Category | Depth 15.7" |
Manufacturer Uludag Klima | Width (Inches) 29 |
Packaging Bulk | Height 18" |
Part Status Active | Frequency 50/60Hz |
Type Enclosure Air Conditioner | Material Galvanized Steel |
BTU's 5801 | Color RAL 7035 |
Voltage 230V | Approval Agency CE, cURus |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.183,67000 € | 1.183,67 € |
| 50 | 1.088,99380 € | 54.449,69 € |
| Unit Price without VAT: | 1.183,67000 € |
|---|---|
| Unit Price with VAT: | 1.408,56730 € |

