New at DigiKey
5801 BTU Sq. Ft Enclosure Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Svk-O2000

DigiKey Part Number
6508-Svk-O2000-ND
Manufacturer
Manufacturer Product Number
Svk-O2000
Description
Cabinet Air Conditioner / Smart
Customer Reference
Detailed Description
5801BTU Sq. Ft Enclosure Air Conditioner
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Depth
10"
Manufacturer
Uludag Klima
Width (Inches)
15-3/4
Packaging
Bulk
Height
37-1/2"
Part Status
Active
Frequency
50/60Hz
Type
Enclosure Air Conditioner
Material
Galvanized Steel
BTU's
5801
Color
RAL 7035
Voltage
230V
Approval Agency
CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Uludag Klima
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.301,84000 €1.301,84 €
501.197,69600 €59.884,80 €
Unit Price without VAT:1.301,84000 €
Unit Price with VAT:1.549,18960 €