
Svk-Exc3000 | |
|---|---|
DigiKey Part Number | 6508-Svk-Exc3000-ND |
Manufacturer | |
Manufacturer Product Number | Svk-Exc3000 |
Description | Cabinet Air Conditioner / Smart |
Customer Reference | |
Detailed Description | 10000BTU Sq. Ft Enclosure Air Conditioner |
Datasheet | Datasheet |
Category | Depth 6.4" |
Manufacturer Uludag Klima | Width (Inches) 13-3/4 |
Packaging Bulk | Height 33-1/2" |
Part Status Active | Frequency 50/60Hz |
Type Enclosure Air Conditioner | Material Galvanized Steel |
BTU's 10000 | Color RAL 7035 |
Voltage 230V | Approval Agency CE, cURus |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,28000 € | 473,28 € |
| 50 | 435,42080 € | 21.771,04 € |
| Unit Price without VAT: | 473,28000 € |
|---|---|
| Unit Price with VAT: | 563,20320 € |

