New at DigiKey
5801 BTU Sq. Ft Enclosure Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Svk-2000

DigiKey Part Number
6508-Svk-2000-ND
Manufacturer
Manufacturer Product Number
Svk-2000
Description
Cabinet Air Conditioner / Smart
Customer Reference
Detailed Description
5801BTU Sq. Ft Enclosure Air Conditioner
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Depth
9.85"
Manufacturer
Uludag Klima
Width (Inches)
15.7
Packaging
Bulk
Height
37.4"
Part Status
Active
Frequency
50/60Hz
Type
Enclosure Air Conditioner
Material
Galvanized Steel
BTU's
5801
Color
RAL 7035
Voltage
230V
Approval Agency
CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Uludag Klima
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.070,87000 €1.070,87 €
501.019,88000 €50.994,00 €
Unit Price without VAT:1.070,87000 €
Unit Price with VAT:1.274,33530 €