Image for MPM24-500PI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM24-500PI

DigiKey Part Number
633-MPM24-500PI-ND
Manufacturer
Manufacturer Product Number
MPM24-500PI
Description
DC DC CONVERTER 84-500V 15W
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 84 ~ 500V 3mA 4V - 24V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
High Voltage - Isolated Module
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm)
Voltage - Input (Min)
4V
Control Features
Enable, Active High
Voltage - Input (Max)
24V
Approval Agency
CE
Voltage - Output 1
Base Product Number
Current - Output (Max)
3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.