
MPM24-3KPS | |
|---|---|
DigiKey Part Number | 633-MPM24-3KPS-ND |
Manufacturer | |
Manufacturer Product Number | MPM24-3KPS |
Description | DC DC CONVERTER 500-3000V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 500 ~ 3000V 500µA 4V - 24V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Isolated Module | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) |
Voltage - Input (Min) 4V | Control Features Enable, Active High |
Voltage - Input (Max) 24V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 376,06500 € | 1.504,26 € |
| Unit Price without VAT: | 376,06500 € |
|---|---|
| Unit Price with VAT: | 447,51735 € |

