
MPM12-500N | |
---|---|
DigiKey Part Number | 633-MPM12-500N-ND |
Manufacturer | |
Manufacturer Product Number | MPM12-500N |
Description | DC DC CNVRTR -84 TO -500V 1.5W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -84 ~ -500V 3mA 2V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 100 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 271,62000 € | 271,62 € |
5 | 261,48400 € | 1.307,42 € |
10 | 257,22500 € | 2.572,25 € |
25 | 251,69480 € | 6.292,37 € |
Unit Price without VAT: | 271,62000 € |
---|---|
Unit Price with VAT: | 323,22780 € |