
MPM12-2KPS | |
---|---|
DigiKey Part Number | 633-MPM12-2KPS-ND |
Manufacturer | |
Manufacturer Product Number | MPM12-2KPS |
Description | DC DC CONVERTER 334-2000V 15W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 334 ~ 2000V 750µA 2V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 750µA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 342,10000 € | 342,10 € |
5 | 329,32600 € | 1.646,63 € |
10 | 323,96100 € | 3.239,61 € |
25 | 316,99400 € | 7.924,85 € |
Unit Price without VAT: | 342,10000 € |
---|---|
Unit Price with VAT: | 407,09900 € |