MPM12-1KP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM12-1KP

DigiKey Part Number
633-MPM12-1KP-ND
Manufacturer
Manufacturer Product Number
MPM12-1KP
Description
DC DC CONVERTER 167-1000V 15W
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 167 ~ 1000V 1.5mA 2V - 12V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1283,39000 €283,39 €
5272,81200 €1.364,06 €
10268,37000 €2.683,70 €
25262,60000 €6.565,00 €
Manufacturers Standard Package
Unit Price without VAT:283,39000 €
Unit Price with VAT:337,23410 €