MPM12-1K5PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM12-1K5PS

DigiKey Part Number
633-MPM12-1K5PS-ND
Manufacturer
Manufacturer Product Number
MPM12-1K5PS
Description
DC DC CONVERTER 250-1500V 15W
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 250 ~ 1500V 1mA 2V - 12V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1342,10000 €342,10 €
5329,32600 €1.646,63 €
Manufacturers Standard Package
Unit Price without VAT:342,10000 €
Unit Price with VAT:407,09900 €