MPM12-300NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM12-100PI

DigiKey Part Number
633-MPM12-100PI-ND
Manufacturer
Manufacturer Product Number
MPM12-100PI
Description
DC DC CONVERTER 17-100V 15W
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 17 ~ 100V 15mA 2V - 12V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.