FIL-5V-3A-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FIL-5V-3A-M
FIL-5V-3A-M-bottom

FIL-5V-3A-M

DigiKey Part Number
633-FIL-5V-3A-M-ND
Manufacturer
Manufacturer Product Number
FIL-5V-3A-M
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 5V 3A 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
10°C ~ 45°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.70" L x 1.50" W x 0.93" H (119.4mm x 38.1mm x 23.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.